TE Connectivity, 221 In Line Splice Connector, Clear, Insulated, Tin 12 AWG
- RS Stock No.:
- 130-0889
- Distrelec Article No.:
- 303-05-607
- Mfr. Part No.:
- 2213600-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.69
(exc. VAT)
£3.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 291 unit(s) ready to ship
- Plus 13 unit(s) shipping from 15 June 2026
- Plus 312 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.69 |
| 10 - 24 | £2.34 |
| 25 + | £2.27 |
*price indicative
- RS Stock No.:
- 130-0889
- Distrelec Article No.:
- 303-05-607
- Mfr. Part No.:
- 2213600-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | In Line | |
| Product Type | Splice Connector | |
| Overall Length | 48mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 4mm² | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Push Button | |
| Contact Plating | Tin | |
| Thickness | 12.8mm | |
| Standards/Approvals | UL 486C, IEC 60998-2-3, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type In Line | ||
Product Type Splice Connector | ||
Overall Length 48mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 4mm² | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Phosphor Bronze | ||
Termination Type Push Button | ||
Contact Plating Tin | ||
Thickness 12.8mm | ||
Standards/Approvals UL 486C, IEC 60998-2-3, UL 94V-2 | ||
TE Connectivity CoolSplice Large Wire Splice Connectors
CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables Visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Suitable for large wire sizes
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for Visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs
Standards
IEC 60998-2-3
