TE Connectivity, 640913-1Splice Type Splice Connector, Uninsulated, Tin, Tin 16 AWG
- RS Stock No.:
- 473-695
- Mfr. Part No.:
- 2238200-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 473-695
- Mfr. Part No.:
- 2238200-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 4.32mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Series | 640913-1Splice Type | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin, Tin | |
| Thickness | 0.33mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 4.32mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Series 640913-1Splice Type | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin, Tin | ||
Thickness 0.33mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is designed specifically for applications requiring reliable and efficient wire connections. With its robust construction, it supports a wide wire size range, catering to various electrical needs. The receptacle features a flag terminal orientation that optimally aligns with mating tabs, ensuring a secure and stable connection. Engineered for low insertion force, this innovative product simplifies installation and enhances user experience. Moreover, it meets various compliance standards, making it a trustworthy choice for both industrial and commercial applications. Its versatile design allows compatibility with multiple connectors, showcasing flexibility in utilisation in diverse environments. Ideal for rapid assembly processes, this receptacle improves overall efficiency in electrical systems.
Offers a low insertion force for effortless connectivity
Compatible with a wide range of wire sizes for versatile usage
Constructed from durable materials enhancing longevity
Flag terminal orientation optimises mating alignment
Supports high operating temperatures for demanding applications
Integrates seamlessly with existing systems for enhanced flexibility
Available in bulk packaging for efficient procurement
Compliant with stringent environmental regulations to ensure safety
