TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- RS Stock No.:
- 905-3404
- Mfr. Part No.:
- 1742543-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£10.10
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.101 | £10.10 |
| 500 - 900 | £0.085 | £8.50 |
| 1000 - 2400 | £0.081 | £8.10 |
| 2500 - 4900 | £0.077 | £7.70 |
| 5000 + | £0.073 | £7.30 |
*price indicative
- RS Stock No.:
- 905-3404
- Mfr. Part No.:
- 1742543-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 3mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Grey | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 17.02mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 3mm² | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Colour Grey | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 17.02mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Series Tab-Lok Crimp Flag Receptacles
FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 250 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 250 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Space saving flag design
• Tab-Lok feature for improve electrical and mechanical performance
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
