TE Connectivity Red Insulated Female Spade Connector, Receptacle, 5.21 x 0.51mm Tab Size, 0.3mm² to 0.8mm²

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
865-6109
Mfr. Part No.:
640909-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

5.21 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.82in

Series Number

640909

TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals


PIDG insulated Faston 205 quick disconnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.

Blue 1.25 - 2.00 mm²


TE Connectivity PIDG Terminals