Molex PCB Tab Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size

Bulk discount available

Subtotal (1 pack of 100 units)*

£11.70

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 11 May 2026
  • Plus 8,000 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.117£11.70
1000 - 2400£0.108£10.80
2500 - 4900£0.105£10.50
5000 - 9900£0.102£10.20
10000 +£0.099£9.90

*price indicative

Packaging Options:
RS Stock No.:
797-8846
Distrelec Article No.:
304-57-133
Mfr. Part No.:
19705-4301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Solder

Product Type

Spade Connector

Gender

Male

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

7.9mm

Series

PCB Tab

Quick Disconnect PCB Mount Tab Terminal - 19705 Series


Quick Disconnect PCB Mount 6.35x0.81 mm Tab Terminals from the Molex 19705 Series which conform to NEMA Specifications.

Molex Quick Disconnect Terminals


Related links