TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1mm² to 2.5mm²
- RS Stock No.:
- 797-2208
- Mfr. Part No.:
- 880636-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-2208
- Mfr. Part No.:
- 880636-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Minimum Wire Size mm² | 1mm² | |
| Series | FASTIN-FASTON .250 | |
| Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Tab Size | 6.3 x 0.8mm | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.3mm | |
| Insulation | Uninsulated | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 28mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Minimum Wire Size mm² 1mm² | ||
Series FASTIN-FASTON .250 | ||
Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 6.3 x 0.8mm | ||
Tab Thickness 0.8mm | ||
Tab Width 6.3mm | ||
Insulation Uninsulated | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 28mm | ||
Shrouded/Unshrouded Unshrouded | ||
