TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 797-2151
- Mfr. Part No.:
- 3-521013-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£12.70
(exc. VAT)
£15.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.254 | £12.70 |
*price indicative
- RS Stock No.:
- 797-2151
- Mfr. Part No.:
- 3-521013-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.3mm² | |
| Colour | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 16.97mm | |
| Series | Ultra-Fast .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.3mm² | ||
Colour Blue | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 16.97mm | ||
Series Ultra-Fast .250 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .250 Blue Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast 250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to
