TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.41mm Tab Size, 0.3mm² to

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-7376
Mfr. Part No.:
640921-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.3mm²

Series

PIDG FASTON .110

Maximum Wire Size mm²

0.8mm²

Tab Size

2.79 x 0.41mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.82in

COO (Country of Origin):
US