TE Connectivity Positive Lock .250 EX II Uninsulated Female Crimp Receptacle, 6.35 x 0.8mm Tab Size, 0.8mm² to 2mm²
- RS Stock No.:
- 765-0996
- Mfr. Part No.:
- 179974-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 765-0996
- Mfr. Part No.:
- 179974-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Positive Lock .250 EX II | |
| Minimum Wire Size mm² | 0.8mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 6.35 x 0.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Positive Lock .250 EX II | ||
Minimum Wire Size mm² 0.8mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
