TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 12 AWG to 10

Bulk discount available

Subtotal (1 reel of 2000 units)*

£426.97

(exc. VAT)

£512.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 2£426.97£0.213
3 - 5£415.01£0.208
6 +£403.91£0.202

*price indicative

RS Stock No.:
765-0731
Mfr. Part No.:
280756-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

9.53 x 1.22 mm

Tab Thickness

1.22mm

Tab Width

9.53mm

Insulation

Uninsulated

Minimum Wire Size mm²

3mm²

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

29mm

Series

FASTIN-FASTON .375

TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Product Application Information


These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Related links