TE Connectivity Ultra-Fast .250 Blue Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
719-7485
Mfr. Part No.:
3-520140-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Wire Size mm²

1.3mm²

Gender

Female

Series

Ultra-Fast .250

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Phosphor Bronze

Contact Plating

Tin

Insulation Material

Nylon 66