TE Connectivity Positive Lock .250 Mk II Uninsulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 1.6mm² to 6mm²
- RS Stock No.:
- 719-7372
- Mfr. Part No.:
- 170329-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-7372
- Mfr. Part No.:
- 170329-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Wire Size mm² | 1.6mm² | |
| Gender | Female | |
| Series | Positive Lock .250 Mk II | |
| Maximum Wire Size mm² | 6mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 15AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 1.6mm² | ||
Gender Female | ||
Series Positive Lock .250 Mk II | ||
Maximum Wire Size mm² 6mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 15AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
