TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

£17.30

(exc. VAT)

£20.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.173£17.30
500 - 2400£0.147£14.70
2500 - 4900£0.109£10.90
5000 +£0.104£10.40

*price indicative

RS Stock No.:
719-7312
Mfr. Part No.:
63097-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.5mm

Series

Positive Lock .250 Mk II

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series


MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Note

For Shrouds order separately: Black 388-3246, Natural 388-3252 and Red 388-3268.

Related links