TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.8mm² to 3mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
719-7224
Mfr. Part No.:
41898
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Series

FASTON .250

Minimum Wire Size mm²

0.8mm²

Gender

Female

Maximum Wire Size mm²

3mm²

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

12AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin