TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.83mm Tab Size
- RS Stock No.:
- 719-7202
- Mfr. Part No.:
- 1217754-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.35
(exc. VAT)
£12.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.207 | £10.35 |
250 - 1200 | £0.18 | £9.00 |
1250 + | £0.149 | £7.45 |
*price indicative
- RS Stock No.:
- 719-7202
- Mfr. Part No.:
- 1217754-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Series | FASTON .250 | |
Gender | Male | |
Tab Thickness | 0.83mm | |
Tab Width | 6.35mm | |
Tab Size | 6.35 x 0.83mm | |
Insulation | Uninsulated | |
Colour | Silver | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin over Nickel | |
Overall Length | 20.32mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Series FASTON .250 | ||
Gender Male | ||
Tab Thickness 0.83mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.83mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Overall Length 20.32mm | ||
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.48 x 0.83mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.84mm Tab Size
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package