TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.83mm Tab Size
- RS Stock No.:
- 719-7198
- Mfr. Part No.:
- 62650-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.06
(exc. VAT)
£0.07
(inc. VAT)
- RS Stock No.:
- 719-7198
- Mfr. Part No.:
- 62650-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Gender | Male | |
Series | FASTON .250 | |
Tab Size | 6.35 x 0.83mm | |
Tab Width | 6.35mm | |
Tab Thickness | 0.83mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin over Copper | |
Overall Length | 12.37mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Gender Male | ||
Series FASTON .250 | ||
Tab Size 6.35 x 0.83mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.83mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin over Copper | ||
Overall Length 12.37mm | ||
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.48 x 0.83mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.84mm Tab Size
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m