TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.9mm²
- RS Stock No.:
- 719-7148
- Mfr. Part No.:
- 62813-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£11.90
(exc. VAT)
£14.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.119 | £11.90 |
*price indicative
- RS Stock No.:
- 719-7148
- Mfr. Part No.:
- 62813-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Flag Terminal | |
| Minimum Wire Size mm² | 0.3mm² | |
| Gender | Female | |
| Series | FASTON .250 | |
| Maximum Wire Size mm² | 0.9mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Overall Length | 13.71mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Flag Terminal | ||
Minimum Wire Size mm² 0.3mm² | ||
Gender Female | ||
Series FASTON .250 | ||
Maximum Wire Size mm² 0.9mm² | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 13.71mm | ||
