TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 719-6928
- Mfr. Part No.:
- 60196-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 7,800 left, ready to ship
- Final 16,500 unit(s) shipping from 12 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.043 | £4.30 |
*price indicative
- RS Stock No.:
- 719-6928
- Mfr. Part No.:
- 60196-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 14.98mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 14.98mm | ||
Series FASTON .187 | ||
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
