TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Crimp, 6 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS Stock No.:
- 719-6861
- Mfr. Part No.:
- 179462-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£19.90
(exc. VAT)
£23.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 700 unit(s) shipping from 04 May 2026
- Plus 100 unit(s) shipping from 04 May 2026
- Plus 400 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.199 | £19.90 |
| 500 + | £0.171 | £17.10 |
*price indicative
- RS Stock No.:
- 719-6861
- Mfr. Part No.:
- 179462-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 6 x 0.8 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.27mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 26.4mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 6 x 0.8 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.27mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 26.4mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Series Crimp Tab Terminals
FASTON 250 series quick connect crimp tab Terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Each FASTON Terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6 x 0.8 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 17
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
