TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 11 AWG to

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.10

(exc. VAT)

£8.525

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100£0.284£7.10
125 - 600£0.278£6.95
625 - 1225£0.272£6.80
1250 - 2475£0.268£6.70
2500 +£0.263£6.58

*price indicative

RS Stock No.:
718-8009
Mfr. Part No.:
151667-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

9.53 x 1.22 mm

Tab Width

9.53mm

Tab Thickness

1.22mm

Insulation

Uninsulated

Minimum Wire Size AWG

11AWG

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Colour

Silver

Contact Material

Brass, Brass

Contact Plating

Tin, Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

26.42mm

Series

FASTIN-FASTON .375

TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Product Application Information


These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Related links