TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector, Stud, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 718-7955
- Mfr. Part No.:
- 170001-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.85
(exc. VAT)
£9.425
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.314 | £7.85 |
| 125 + | £0.242 | £6.05 |
*price indicative
- RS Stock No.:
- 718-7955
- Mfr. Part No.:
- 170001-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Stud | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 0.51mm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 8.33mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Stud | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 0.51mm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 8.33mm | ||
Series FASTON .187 | ||
TE Connectivity FASTON 187 Series Quick Disconnect Stud Mount Tab Terminals
A range of FASTON 187 series quick disconnect single connection stud mount tab terminals MADE from tin plated brass. These FASTON 187 series stud mount tab terminals are available with a 90° or 45° mount angle and have a 3.30mm stud diameter and 0.51mm stock thickness.
Faston
Related links
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 17 AWG to 13 AWG
