TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 17 AWG to 13

Subtotal (1 pack of 25 units)*

£5.30

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£0.212£5.30

*price indicative

RS Stock No.:
718-7832
Distrelec Article No.:
304-49-055
Mfr. Part No.:
928781-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Size

2.79 x 0.81 mm

Tab Width

2.79mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

13AWG

Minimum Wire Size AWG

17AWG

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Colour

Black

Contact Material

Copper Alloy

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.5mm

Series

FASTIN-FASTON .110

Timer Contacts


TE Connectivity Timer


Related links