TE Connectivity FASTON .375 Silver Uninsulated Female Spade Connector, Crimp, 9.53 x 1.19 mm Tab Size 14 AWG to 10 AWG

Bulk discount available

Subtotal (1 pack of 25 units)*

£9.625

(exc. VAT)

£11.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 04 May 2026
  • Plus 950 unit(s) shipping from 04 May 2026
  • Plus 1,125 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.385£9.63
125 - 600£0.375£9.38
625 - 1225£0.365£9.13
1250 - 2475£0.355£8.88
2500 +£0.346£8.65

*price indicative

RS Stock No.:
718-7766
Mfr. Part No.:
150530-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

9.53 x 1.19 mm

Tab Thickness

1.22mm

Tab Width

9.53mm

Insulation

Uninsulated

Minimum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

26.42mm

Series

FASTON .375

TE Connectivity FASTON 375 Series Receptacle Crimp Terminals


FASTON 375 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 375 receptacle crimp terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 375 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 375 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Faston


Related links