TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

£8.60

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship

Units
Per unit
Per Pack*
100 - 400£0.086£8.60
500 +£0.071£7.10

*price indicative

RS Stock No.:
712-1609
Mfr. Part No.:
170032-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.27mm²

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

19.2mm

Series

FASTON .250

TE Connectivity FASTON 250 Crimp Receptacles


FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links