TE Connectivity Positive Lock .250 EX II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 15 AWG

Bulk discount available

Subtotal (1 pack of 50 units)*

£12.65

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 200£0.253£12.65
250 - 1200£0.218£10.90
1250 - 2450£0.175£8.75
2500 +£0.164£8.20

*price indicative

RS Stock No.:
683-1522
Mfr. Part No.:
175024-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

1.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

15AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

21.2mm

Series

Positive Lock .250 EX II

TE Connectivity Positive Lock Connector Contacts - 250 EX II Series


TE Connectivity Positive Lock Range


Related links