TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- RS Stock No.:
- 680-5987
- Mfr. Part No.:
- 9-160313-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£32.25
(exc. VAT)
£38.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.645 | £32.25 |
| 250 + | £0.529 | £26.45 |
*price indicative
- RS Stock No.:
- 680-5987
- Mfr. Part No.:
- 9-160313-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Colour | Blue | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 23.2mm | |
| Series | PIDG FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1mm² | ||
Colour Blue | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 23.2mm | ||
Series PIDG FASTON .250 | ||
TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp Terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle Terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle Terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG Terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle Terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle Terminals offer a versatile solution to a wide range of wiring applications
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Designed enables a reliable and uniform crimp
Application
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG to 12 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 15 AWG
