TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector, Solder, 4.8 x 0.5 mm Tab Size
- RS Stock No.:
- 680-5924
- Mfr. Part No.:
- 726388-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£14.20
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
- Plus 1,800 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.142 | £14.20 |
| 500 - 2400 | £0.123 | £12.30 |
| 2500 - 4900 | £0.091 | £9.10 |
| 5000 - 9900 | £0.087 | £8.70 |
| 10000 + | £0.083 | £8.30 |
*price indicative
- RS Stock No.:
- 680-5924
- Mfr. Part No.:
- 726388-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Thickness | 0.5mm | |
| Tab Width | 4.8mm | |
| Tab Size | 4.8 x 0.5 mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin over Copper | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 13.8mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Male | ||
Tab Thickness 0.5mm | ||
Tab Width 4.8mm | ||
Tab Size 4.8 x 0.5 mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin over Copper | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 13.8mm | ||
Series FASTON .187 | ||
TE Connectivity FASTON 187 Series PCB Mount Tab Terminals
FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available
Features and Benefits
• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility
Applications
These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.8 x 0.5 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Male Spade Connector 4.8 x 0.8 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.83 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.5 mm Tab Size 20 AWG to 15 AWG
