TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.3 x 0.8 mm Tab Size
- RS Stock No.:
- 680-5915
- Mfr. Part No.:
- 726387-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£36.90
(exc. VAT)
£44.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.369 | £36.90 |
| 500 - 2400 | £0.321 | £32.10 |
| 2500 + | £0.244 | £24.40 |
*price indicative
- RS Stock No.:
- 680-5915
- Mfr. Part No.:
- 726387-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 0.8mm | |
| Tab Size | 6.3 x 0.8 mm | |
| Tab Width | 6.3mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin over Copper | |
| Orientation | Angled | |
| Standards/Approvals | RoHS | |
| Overall Length | 16mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 0.8mm | ||
Tab Size 6.3 x 0.8 mm | ||
Tab Width 6.3mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin over Copper | ||
Orientation Angled | ||
Standards/Approvals RoHS | ||
Overall Length 16mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6 x 0.8 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
