TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- RS Stock No.:
- 680-5693
- Mfr. Part No.:
- 1-160304-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£18.80
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,100 unit(s) shipping from 04 May 2026
- Plus 1,500 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.188 | £18.80 |
| 500 - 2400 | £0.164 | £16.40 |
| 2500 + | £0.144 | £14.40 |
*price indicative
- RS Stock No.:
- 680-5693
- Mfr. Part No.:
- 1-160304-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 20.2mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 13AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 20.2mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Crimp Receptacles
FASTON 250 series quick connect crimp receptacle Terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle Terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON Terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 10 AWG to 8 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
