TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Solder, 2.8 x 0.51 mm Tab Size

Subtotal (1 pack of 100 units)*

£11.00

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,300 unit(s) shipping from 12 May 2026
  • Plus 2,000 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.11£11.00

*price indicative

Packaging Options:
RS Stock No.:
680-2969
Mfr. Part No.:
735187-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Size

2.8 x 0.51 mm

Tab Width

2.8mm

Tab Thickness

0.51mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

12.4mm

Series

FASTON .110

TE Connectivity FASTON 110 Series PCB Mount Tab Terminals


FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


Related links