TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.8 x 0.8mm Tab Size
- RS Stock No.:
- 680-2938
- Mfr. Part No.:
- 735427-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£16.90
(exc. VAT)
£20.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,900 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.169 | £16.90 |
*price indicative
- RS Stock No.:
- 680-2938
- Mfr. Part No.:
- 735427-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Gender | Male | |
Series | FASTON .110 | |
Tab Size | 2.8 x 0.8mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin | |
Orientation | Straight | |
Overall Length | 12.4mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Gender Male | ||
Series FASTON .110 | ||
Tab Size 2.8 x 0.8mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 12.4mm | ||
TE Connectivity FASTON 110 Series PCB Mount Tab Terminals
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.8 x 0.51mm Tab Size
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size, 0.3mm² to 0.56mm²
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.8 x 0.7mm Tab Size, 0.2mm² to 0.56mm²
- TE Connectivity FASTON .110 Female Spade Connector 2.8 x 0.8mm Tab Size, 0.3mm² to 0.6mm²
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size