TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to
- RS Stock No.:
- 680-2925
- Mfr. Part No.:
- 42282-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£19.30
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 04 May 2026
- Plus 600 unit(s) shipping from 04 May 2026
- Plus 9,100 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.193 | £19.30 |
| 200 - 200 | £0.187 | £18.70 |
| 300 + | £0.181 | £18.10 |
*price indicative
- RS Stock No.:
- 680-2925
- Mfr. Part No.:
- 42282-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 0.8in | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 14AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 0.8in | ||
Series FASTIN-FASTON .250 | ||
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle Terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle Terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle Terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the Terminal when snapped into the housing. Each FASTIN FASTON 250 Terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
