TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 680-2919
- Mfr. Part No.:
- 181949-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£23.20
(exc. VAT)
£27.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.232 | £23.20 |
| 500 - 2400 | £0.20 | £20.00 |
| 2500 + | £0.153 | £15.30 |
*price indicative
- RS Stock No.:
- 680-2919
- Mfr. Part No.:
- 181949-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 16.5mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 16.5mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG
