TE Connectivity DuraSeal Blue Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG

Bulk discount available

Subtotal (1 pack of 50 units)*

£68.15

(exc. VAT)

£81.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£1.363£68.15
250 +£1.254£62.70

*price indicative

Packaging Options:
RS Stock No.:
680-2903
Mfr. Part No.:
467777-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Size

6.35 x 0.8 mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

33mm

Series

DuraSeal

Duraseal Blade


Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

Related links