TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 12 AWG to 10

Bulk discount available

Subtotal (1 pack of 100 units)*

£36.90

(exc. VAT)

£44.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.369£36.90
500 +£0.361£36.10

*price indicative

RS Stock No.:
680-2127
Mfr. Part No.:
280075-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Thickness

1.22mm

Tab Size

9.53 x 1.22 mm

Tab Width

9.53mm

Insulation

Uninsulated

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

37.4mm

Series

FASTIN-FASTON .375

TE Connectivity Spade connector of FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance.

Locking lances for secure retention in housing

Precisely controlled crimping specifications for uniform reliability

Stable electrical and mechanical performance

Precise tensile strength and conductivity

Related links