TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG
- RS Stock No.:
- 669-2765
- Distrelec Article No.:
- 304-51-548
- Mfr. Part No.:
- 154718-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£21.90
(exc. VAT)
£26.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,500 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.219 | £21.90 |
| 200 - 400 | £0.213 | £21.30 |
| 500 - 900 | £0.204 | £20.40 |
| 1000 - 1900 | £0.193 | £19.30 |
| 2000 + | £0.18 | £18.00 |
*price indicative
- RS Stock No.:
- 669-2765
- Distrelec Article No.:
- 304-51-548
- Mfr. Part No.:
- 154718-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 22.5mm | |
| Series | Positive Lock .250 Mk I | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 22.5mm | ||
Series Positive Lock .250 Mk I | ||
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 EX Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG
