TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 13 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
669-2759
Distrelec Article No.:
304-51-545
Mfr. Part No.:
154717-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

0.8mm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

11AWG

Colour

Silver

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.5mm

Series

Positive Lock .250 Mk I

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp Terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab Terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle Terminal is deflected.

TE Connectivity Positive Lock Range


Related links