TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 17
- RS Stock No.:
- 669-2734
- Distrelec Article No.:
- 304-48-816
- Mfr. Part No.:
- 293041-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,300 unit(s) shipping from 04 May 2026
- Plus 500 unit(s) shipping from 04 May 2026
- Plus 1,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.075 | £7.50 |
*price indicative
- RS Stock No.:
- 669-2734
- Distrelec Article No.:
- 304-48-816
- Mfr. Part No.:
- 293041-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 27.5mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Thickness 0.8mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 17AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 27.5mm | ||
Series FASTIN-FASTON .250 | ||
TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 16
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
