TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size 20 AWG to 17
- RS Stock No.:
- 669-2636
- Mfr. Part No.:
- 160684-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,800 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 23,000 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.075 | £7.50 |
*price indicative
- RS Stock No.:
- 669-2636
- Mfr. Part No.:
- 160684-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 0.51mm | |
| Tab Size | 2.79 x 0.5 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 14mm | |
| Series | FASTIN-FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 0.51mm | ||
Tab Size 2.79 x 0.5 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 14mm | ||
Series FASTIN-FASTON .110 | ||
TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Related links
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.8 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 17 AWG to 13
