TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

£15.40

(exc. VAT)

£18.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 400£0.154£15.40
500 - 2400£0.132£13.20
2500 - 4900£0.128£12.80
5000 - 9900£0.125£12.50
10000 +£0.122£12.20

*price indicative

RS Stock No.:
669-2573
Mfr. Part No.:
5-160446-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.3mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

VDE 0627/9.91, UL 94 V-2, UL 94 V-0, UL-310, UL 1950, IEC 950, IEC 601, IEC 380, DIN 46346, DIN 46345, DIN 46247, CSA C22.2 No.153

Overall Length

19.2mm

Series

FASTIN-FASTON .250

TE Connectivity FASTIN-FASTON 250 Crimp Receptacles


FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Related links