TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.6mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
669-2504
Mfr. Part No.:
5-160316-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.3mm²

Series

FASTON .110

Gender

Female

Maximum Wire Size mm²

0.6mm²

Tab Size

2.79 x 0.51mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

14mm