TE Connectivity Duraseal Blue Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
- RS Stock No.:
- 221-6213
- Mfr. Part No.:
- B-106-4632
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6213
- Mfr. Part No.:
- B-106-4632
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Minimum Wire Size mm² | 1.5mm² | |
| Gender | Male | |
| Series | Duraseal | |
| Maximum Wire Size mm² | 2.5mm² | |
| Tab Size | 6.35 x 0.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Minimum Wire Size mm² 1.5mm² | ||
Gender Male | ||
Series Duraseal | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 6.35 x 0.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 32mm | ||
