Molex 19023 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 213-5363
- Mfr. Part No.:
- 190230005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£16.50
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.33 | £16.50 |
250 - 450 | £0.307 | £15.35 |
500 + | £0.287 | £14.35 |
*price indicative
- RS Stock No.:
- 213-5363
- Mfr. Part No.:
- 190230005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Tab | |
Gender | Male | |
Series | 19023 | |
Tab Thickness | 0.81mm | |
Tab Width | 6.35mm | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Colour | Red | |
Termination Method | Crimp | |
Wire Size | 22 AWG | |
Insulation Material | PVC | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Tab | ||
Gender Male | ||
Series 19023 | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Wire Size 22 AWG | ||
Insulation Material PVC | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
The Molex 190230005 is a standard InsulKrimp Quick Disconnect terminal. Which has a Male gender, compatible for 18 to 22 AWG or 0.80 to 0.35mm² Wire. It has a tab dimensions of 6.35 x 0.81mm.
CSA certified
UL certified
UL certified
Related links
- Molex 19023 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.25mm² to 1.5mm²
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 1.4mm²
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to 5mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to 6mm²