Molex 19023 Red Insulated Male Spade Connector, Tab, 4.75 x 0.51mm Tab Size
- RS Stock No.:
- 213-5360
- Mfr. Part No.:
- 190230003
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£11.20
(exc. VAT)
£13.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,450 unit(s) ready to ship
- Plus 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.224 | £11.20 |
250 - 450 | £0.209 | £10.45 |
500 + | £0.195 | £9.75 |
*price indicative
- RS Stock No.:
- 213-5360
- Mfr. Part No.:
- 190230003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Tab | |
Gender | Male | |
Series | 19023 | |
Tab Size | 4.75 x 0.51mm | |
Tab Width | 4.75mm | |
Tab Thickness | 0.51mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Colour | Red | |
Termination Method | Crimp | |
Wire Size | 22 AWG | |
Insulation Material | PVC | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Tab | ||
Gender Male | ||
Series 19023 | ||
Tab Size 4.75 x 0.51mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Wire Size 22 AWG | ||
Insulation Material PVC | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
The Molex 190230003 is a standard InsulKrimp quick disconnect terminal. which has a male gender, compatible for 18 to 22 AWG or 0.80 to 0.35mm² Wire. It has a tab dimensions of 4.75 x 0.51mm.
CSA certified
UL certified
UL certified
Related links
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19025 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19023 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- Molex 19001 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size
- TE Connectivity Ultra-Fast .187 Clear Tab 0.3mm² to 0.8mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size