Molex 19017 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.81mm Tab Size

Subtotal (1 bag of 1000 units)*

£153.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.153£153.00

*price indicative

RS Stock No.:
213-5345
Mfr. Part No.:
190170005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Receptacle

Series

19017

Gender

Female

Tab Size

2.79 x 0.81mm

Tab Width

2.79mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Wire Size

22 AWG

Insulation Material

PVC

Shrouded/Unshrouded

Unshrouded

COO (Country of Origin):
US
The Molex 190170005 is a InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG or 0.80 to 0.35 mm² Wire. It has a tab dimensions of 2.79 x 0.81mm.

CSA certified
UL certified

Related links