Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG

Bulk discount available

Subtotal (1 pack of 50 units)*

£10.20

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,150 unit(s) ready to ship
  • Plus 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.204£10.20
250 - 450£0.19£9.50
500 +£0.177£8.85

*price indicative

RS Stock No.:
213-5344
Mfr. Part No.:
190170001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

2.79 x 0.51 mm

Tab Width

2.79mm

Tab Thickness

0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Polyvinyl Chloride

Series

19017

The Molex 190170001 is a standard InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG or 0.80 to 0.35 mm² Wire. It has a tab dimensions of 2.79 x 0.51mm.

CSA certified

UL certified

Related links