Molex 19003 Pink Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 213-5308
- Distrelec Article No.:
- 304-32-078
- Mfr. Part No.:
- 190030017
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.36
(exc. VAT)
£8.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.368 | £7.36 |
| 200 - 480 | £0.342 | £6.84 |
| 500 + | £0.32 | £6.40 |
*price indicative
- RS Stock No.:
- 213-5308
- Distrelec Article No.:
- 304-32-078
- Mfr. Part No.:
- 190030017
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Pink | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Pink | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
Series 19003 | ||
The Molex 190030017 is a quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG. It has a tab dimensions of 4.75 x 0.81mm.
CSA certified
UL certified
Related links
- Molex 19003 Pink Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Pink Insulated Female Quick Disconnect Crimp Terminal, 4.75 x 0.81 mm Tab Size
- Molex 19003 Pink Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19017 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19007 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19019 Yellow Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 14 AWG to 12 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
