Molex 19003 Pink Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 bag of 1000 units)*

£222.00

(exc. VAT)

£266.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.222£222.00

*price indicative

RS Stock No.:
213-5306
Distrelec Article No.:
304-57-058
Mfr. Part No.:
190030017
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

4.75mm

Tab Thickness

0.81mm

Tab Size

4.75 x 0.81 mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Pink

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL E79133, CSA LR18689

Insulation Material

Nylon

Series

19003

The Molex 190030017 is a quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG. It has a tab dimensions of 4.75 x 0.81mm.

CSA certified

UL certified

Related links