Molex 19003 Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 213-5304
- Mfr. Part No.:
- 190030003
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£10.12
(exc. VAT)
£12.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 6,660 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 180 | £0.506 | £10.12 |
200 - 480 | £0.471 | £9.42 |
500 + | £0.441 | £8.82 |
*price indicative
- RS Stock No.:
- 213-5304
- Mfr. Part No.:
- 190030003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Series | 19003 | |
Gender | Female | |
Tab Thickness | 0.81mm | |
Tab Width | 6.35mm | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Termination Method | Crimp | |
Wire Size | 22 AWG | |
Insulation Material | Nylon | |
Shrouded/Unshrouded | Shrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Series 19003 | ||
Gender Female | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Wire Size 22 AWG | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US
The Molex 190030003 is a InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG. It has a tab dimensions of 6.35 x 0.81mm. It is of salmon colour.
CSA certified
UL certified
UL certified
Related links
- Molex 19003 Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19003 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19003 Insulated Female Spade Connector 2.79 x 0.51mm Tab Size
- Molex 19003 Pink Insulated Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19275 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19606 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size