Molex 19002 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG

Bulk discount available

Subtotal (1 pack of 20 units)*

£7.12

(exc. VAT)

£8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.356£7.12
200 - 480£0.332£6.64
500 +£0.31£6.20

*price indicative

RS Stock No.:
213-5298
Mfr. Part No.:
190020031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

4.75 x 0.81 mm

Tab Width

4.75mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL E79133, CSA LR18689

Insulation Material

Nylon

Series

19002

The Molex 190020031 is a AviKrimp quick disconnect terminal. which has a female gender, compatible for 14 to 16 AWG. It has a tab dimensions of 4.75 x 0.81mm.

CSA certified

UL certified

Related links